Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

Номер на артикул на RS: 884-8721Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930061101
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

61mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Страна на произход

Germany

Детайли за продукта

VQ 30 CAT I, 4mm Series Test Plugs

Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².

Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C

Информацията за складовите наличности временно не е налична.

€ 7,46

€ 1,492 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

€ 7,46

€ 1,492 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,492€ 7,46
50 - 120€ 1,382€ 6,91
125 - 245€ 1,272€ 6,36
250+€ 1,164€ 5,82

Технически документи

Спецификации

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

61mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Страна на произход

Germany

Детайли за продукта

VQ 30 CAT I, 4mm Series Test Plugs

Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².

Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C