Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

Технически документи
Спецификации
Colour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
59.5mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Детайли за продукта
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
€ 677,50
€ 1,355 Each (In a Pack of 500) (ex VAT)
500
€ 677,50
€ 1,355 Each (In a Pack of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.
500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Colour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
59.5mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Детайли за продукта
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.