Hirose, LX Telephone Connector, Female

Номер на артикул на RS: 166-4896Марка: Hirose№ по каталога на производителя: LX60-20S
brand-logo

Технически документи

Спецификации

Brand

Hirose

Gender

Female

Housing Material

Synthetic Resin

Contact Material

Copper Alloy

Mounting Type

Surface Mount

Contact Plating

Gold

Termination Method

Solder

Series

LX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 496,96

€ 1,248 Each (On a Reel of 2000) (ex VAT)

Hirose, LX Telephone Connector, Female

€ 2 496,96

€ 1,248 Each (On a Reel of 2000) (ex VAT)

Hirose, LX Telephone Connector, Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Gender

Female

Housing Material

Synthetic Resin

Contact Material

Copper Alloy

Mounting Type

Surface Mount

Contact Plating

Gold

Termination Method

Solder

Series

LX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more