Hirose LX 16 Way SMT D-sub Connector Socket

Номер на артикул на RS: 700-8326Марка: Hirose№ по каталога на производителя: LX60-16S
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

16

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Synthetic Resin

Series

LX

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,22

€ 2,644 Each (In a Pack of 5) (ex VAT)

Hirose LX 16 Way SMT D-sub Connector Socket
Изберете тип опаковка

€ 13,22

€ 2,644 Each (In a Pack of 5) (ex VAT)

Hirose LX 16 Way SMT D-sub Connector Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

16

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Synthetic Resin

Series

LX

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more