Технически документи
Спецификации
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Right Angle
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9.4mm
Width
8.8mm
Depth
11.65mm
€ 876,57
€ 2,191 Each (On a Reel of 400) (ex VAT)
400
€ 876,57
€ 2,191 Each (On a Reel of 400) (ex VAT)
400
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Right Angle
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9.4mm
Width
8.8mm
Depth
11.65mm