Hirose 6 Way Right Angle Memory Card Connector With Solder Termination

Номер на артикул на RS: 828-1904Марка: Hirose№ по каталога на производителя: ID1A-6S-2.54SFB(81)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Card Type

SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Synthetic Resin

Length

29.2mm

Width

17.4mm

Depth

2.45mm

Series

ID1

Dimensions

29.2 x 17.4 x 2.45mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

Hirose ID1 Series SIM Card Socket Connectors

ID1 series SIM card sockets with a slim, miniature design. These ID1 series SIM card sockets feature a slide lock system which allows the SIM card to be inserted easily and locked securely in place. A polarizing boss prevents the SIM card from being inserted incorrectly. These ID1 series SIM card sockets are suitable for use in portable terminals and equipment that use GSM Standard (11.11) plug-in SIM cards

Memory Card Connectors

Информацията за складовите наличности временно не е налична.

€ 1,33

€ 1,33 Всеки (ex VAT)

Hirose 6 Way Right Angle Memory Card Connector With Solder Termination
Изберете тип опаковка

€ 1,33

€ 1,33 Всеки (ex VAT)

Hirose 6 Way Right Angle Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,33
10 - 24€ 1,09
25 - 49€ 1,05
50 - 99€ 1,02
100+€ 0,99

Технически документи

Спецификации

Brand

Hirose

Card Type

SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Synthetic Resin

Length

29.2mm

Width

17.4mm

Depth

2.45mm

Series

ID1

Dimensions

29.2 x 17.4 x 2.45mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Japan

Детайли за продукта

Hirose ID1 Series SIM Card Socket Connectors

ID1 series SIM card sockets with a slim, miniature design. These ID1 series SIM card sockets feature a slide lock system which allows the SIM card to be inserted easily and locked securely in place. A polarizing boss prevents the SIM card from being inserted incorrectly. These ID1 series SIM card sockets are suitable for use in portable terminals and equipment that use GSM Standard (11.11) plug-in SIM cards

Memory Card Connectors