Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Female, IP67, IP68, HR30 Series

Номер на артикул на RS: 536-5841Марка: Hirose№ по каталога на производителя: HR30-6JA-6P(71)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

2.0A

Series

HR30

Body Orientation

Straight

Voltage Rating

100.0 V ac

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass, Phosphor Bronze

Страна на произход

China

Детайли за продукта

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,16

€ 8,16 Всеки (ex VAT)

Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Female, IP67, IP68, HR30 Series

€ 8,16

€ 8,16 Всеки (ex VAT)

Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Female, IP67, IP68, HR30 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,16
10 - 49€ 7,32
50 - 99€ 6,62
100 - 249€ 5,91
250+€ 5,30
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

2.0A

Series

HR30

Body Orientation

Straight

Voltage Rating

100.0 V ac

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass, Phosphor Bronze

Страна на произход

China

Детайли за продукта

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Може да се интересувате от