Hirose Circular Connector, 20 Contacts, Cable Mount, Micro Connector, Socket, Female, HR25 Series

Номер на артикул на RS: 827-8908Марка: Hirose№ по каталога на производителя: HR25A-9J-20S
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Shell Size

9

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

Jacks

Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)

Miniature Push-Pull - HR25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,25

€ 31,25 Всеки (ex VAT)

Hirose Circular Connector, 20 Contacts, Cable Mount, Micro Connector, Socket, Female, HR25 Series

€ 31,25

€ 31,25 Всеки (ex VAT)

Hirose Circular Connector, 20 Contacts, Cable Mount, Micro Connector, Socket, Female, HR25 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,25
5 - 9€ 28,13
10 - 24€ 25,28
25 - 49€ 22,77
50+€ 21,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Shell Size

9

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

Jacks

Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)

Miniature Push-Pull - HR25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more