Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Male, HR10 Series

Номер на артикул на RS: 608-0254Марка: Hirose№ по каталога на производителя: HR10-7J-4P(73)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Series

HR10

Body Orientation

Straight

Voltage Rating

100.0 V

Mating Type

Push-Pull

Shell Size

7

Housing Material

Brass, Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

Push-Pull Connectors

A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.

Video Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,36

€ 15,36 Всеки (ex VAT)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Male, HR10 Series

€ 15,36

€ 15,36 Всеки (ex VAT)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Male, HR10 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 11€ 15,36
12 - 24€ 13,97
25 - 49€ 12,81
50+€ 11,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Series

HR10

Body Orientation

Straight

Voltage Rating

100.0 V

Mating Type

Push-Pull

Shell Size

7

Housing Material

Brass, Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Japan

Детайли за продукта

Push-Pull Connectors

A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.

Video Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от