Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose HIF3B Series Female Crimp Terminal, 30AWG Min, 26AWG Max

Номер на артикул на RS: 896-0786Марка: Hirose№ по каталога на производителя: HIF3-2630SCC
brand-logo

Технически документи

Спецификации

Brand

Hirose

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3B

Termination Method

Crimp

Maximum Wire Size mm²

0.12mm²

Maximum Wire Size (mm²)

0.12mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,21

€ 0,16 Each (In a Pack of 20) (ex VAT)

Hirose HIF3B Series Female Crimp Terminal, 30AWG Min, 26AWG Max

€ 3,21

€ 0,16 Each (In a Pack of 20) (ex VAT)

Hirose HIF3B Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3B

Termination Method

Crimp

Maximum Wire Size mm²

0.12mm²

Maximum Wire Size (mm²)

0.12mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more