Hirose, FH33, 8888 0.5mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Номер на артикул на RS: 843-0894Марка: Hirose№ по каталога на производителя: FH33-26S-0.5SH(10)
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Series Number

8888

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Housing Material

Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors

FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB

Features and Benefits

• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.

Applications

These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.

0.5mm FPC/FFC - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose, FH33, 8888 0.5mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose, FH33, 8888 0.5mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Series Number

8888

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Housing Material

Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors

FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB

Features and Benefits

• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.

Applications

These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.

0.5mm FPC/FFC - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от