Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose, FH12 1mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact

Номер на артикул на RS: 176-0078Марка: Hirose№ по каталога на производителя: FH12-8S-1SVA(54)
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 0,793 Each (In a Pack of 10) (ex VAT)

Hirose, FH12 1mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact
Изберете тип опаковка

€ 7,93

€ 0,793 Each (In a Pack of 10) (ex VAT)

Hirose, FH12 1mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,793€ 7,93
100 - 240€ 0,737€ 7,37
250 - 490€ 0,689€ 6,89
500 - 990€ 0,648€ 6,48
1000+€ 0,611€ 6,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more