Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc

Номер на артикул на RS: 179-0025Марка: Hirose№ по каталога на производителя: EF1-38R-1SCA(20)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

12.4mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

12.4mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more