Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

Номер на артикул на RS: 166-4944Марка: Hirose№ по каталога на производителя: DM3D-SF
brand-logo

Технически документи

Спецификации

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

11.45mm

Width

11.95mm

Depth

1.55mm

Dimensions

11.95 x 11.45 x 1.55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors

Информацията за складовите наличности временно не е налична.

€ 1 633,00

€ 0,816 Each (On a Reel of 2000) (ex VAT)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

€ 1 633,00

€ 0,816 Each (On a Reel of 2000) (ex VAT)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

11.45mm

Width

11.95mm

Depth

1.55mm

Dimensions

11.95 x 11.45 x 1.55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors