Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Номер на артикул на RS: 122-4350Марка: Hirose№ по каталога на производителя: DM1B-DSF-PEJ(82)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.9mm

Width

28.0mm

Depth

2.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

28 x 2.9 x 29.9mm

Страна на произход

Indonesia

Детайли за продукта

SD Memory Card Connector - Hirose DM1

The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards

Features and Benefits

• Metal cover extends over the back of the connector
• Built-in lock feature
• Push-in / Push-out ejection mechanism
• Stainless steel cover

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 450) (ex VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

P.O.A.

Each (On a Reel of 450) (ex VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.9mm

Width

28.0mm

Depth

2.9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

28 x 2.9 x 29.9mm

Страна на произход

Indonesia

Детайли за продукта

SD Memory Card Connector - Hirose DM1

The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards

Features and Benefits

• Metal cover extends over the back of the connector
• Built-in lock feature
• Push-in / Push-out ejection mechanism
• Stainless steel cover

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от