Технически документи
Спецификации
Brand
HiroseCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.5mm
Width
30.0mm
Depth
2.9mm
Dimensions
30 x 2.9 x 30.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Indonesia
Детайли за продукта
SD Memory Card Connector - Hirose DM1
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards
Features and Benefits
Metal cover extends over the back of the connector
Built-in lock feature
Push-in / Push-out ejection mechanism
Stainless steel cover
Memory Card Connectors
€ 898,51
€ 1,997 Each (On a Reel of 450) (ex VAT)
450
€ 898,51
€ 1,997 Each (On a Reel of 450) (ex VAT)
450
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HiroseCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.5mm
Width
30.0mm
Depth
2.9mm
Dimensions
30 x 2.9 x 30.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Indonesia
Детайли за продукта
SD Memory Card Connector - Hirose DM1
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards
Features and Benefits
Metal cover extends over the back of the connector
Built-in lock feature
Push-in / Push-out ejection mechanism
Stainless steel cover