Hirose DF9 Series Straight Surface Mount PCB Header, 31 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 688-1729Марка: Hirose№ по каталога на производителя: DF9-31P-1V(32)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Hirose

Series

DF9

Pitch

1.0mm

Number Of Contacts

31

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

150.0 V

Детайли за продукта

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

Features and Benefits

Compact design
Complies with the VESA FPDI-1 standard interface connector for LCD displays
Trapezoidal shaped mating interface to prevent misinsertion
4.3 mm stacking height
Easy lock mechanism for secure mating
Mounting bosses for holding connector in place during soldering process
Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel

Applications

These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,88

€ 1,577 Each (In a Pack of 5) (ex VAT)

Hirose DF9 Series Straight Surface Mount PCB Header, 31 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 7,88

€ 1,577 Each (In a Pack of 5) (ex VAT)

Hirose DF9 Series Straight Surface Mount PCB Header, 31 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,577€ 7,88
50 - 95€ 1,297€ 6,48
100+€ 1,239€ 6,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Series

DF9

Pitch

1.0mm

Number Of Contacts

31

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

150.0 V

Детайли за продукта

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

Features and Benefits

Compact design
Complies with the VESA FPDI-1 standard interface connector for LCD displays
Trapezoidal shaped mating interface to prevent misinsertion
4.3 mm stacking height
Easy lock mechanism for secure mating
Mounting bosses for holding connector in place during soldering process
Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel

Applications

These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от