Hirose DF59 Series Male Crimp Terminal, 22AWG Max

Номер на артикул на RS: 738-8782Марка: Hirose№ по каталога на производителя: DF59-22PCFA
brand-logo

Технически документи

Спецификации

Brand

Hirose

Gender

Male

For Use With

DF59 Connector Housing

Series

DF59

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Maximum Current

3A

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

Страна на произход

Japan

Детайли за продукта

Hirose DF59 Crimp Contacts

Crimp contact for the Hirose DF59 series.

Hirose DF59 Series

The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,18

€ 0,118 Each (In a Pack of 10) (ex VAT)

Hirose DF59 Series Male Crimp Terminal, 22AWG Max
Изберете тип опаковка

€ 1,18

€ 0,118 Each (In a Pack of 10) (ex VAT)

Hirose DF59 Series Male Crimp Terminal, 22AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,118€ 1,18
250 - 990€ 0,099€ 0,99
1000 - 4990€ 0,097€ 0,97
5000 - 9990€ 0,095€ 0,95
10000+€ 0,092€ 0,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Hirose

Gender

Male

For Use With

DF59 Connector Housing

Series

DF59

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Maximum Current

3A

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

Страна на произход

Japan

Детайли за продукта

Hirose DF59 Crimp Contacts

Crimp contact for the Hirose DF59 series.

Hirose DF59 Series

The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Hirose Black Test Lead Wire, 22 AWG, 17/0.16, 150mm, CASS-0919
P.O.A.Each (In a Pack of 5) (ex VAT)