Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose, DF52, 52 0.8mm Pitch Male FPC Connector

Номер на артикул на RS: 162-0851Марка: Hirose№ по каталога на производителя: DF52-2832PF1571-28A9-300
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Hirose

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

Cable Mount

Gender

Male

Current Rating

3A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Contact Plating

Tin

Termination Method

Crimp

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 270,80

€ 2,708 Each (In a Pack of 100) (ex VAT)

Hirose, DF52, 52 0.8mm Pitch Male FPC Connector

€ 270,80

€ 2,708 Each (In a Pack of 100) (ex VAT)

Hirose, DF52, 52 0.8mm Pitch Male FPC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 2,708€ 270,80
500 - 900€ 2,633€ 263,29
1000 - 1400€ 2,561€ 256,13
1500 - 1900€ 2,494€ 249,44
2000+€ 2,43€ 242,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

Cable Mount

Gender

Male

Current Rating

3A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Contact Plating

Tin

Termination Method

Crimp

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more