Технически документи
Спецификации
Brand
HiroseSeries
DF50
Pitch
1.0mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
50
Current Rating
1.0A
Voltage Rating
100.0 V
Страна на произход
Malaysia
Детайли за продукта
Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically
1.0mm Wire to Board - Hirose DF50 Series
€ 11,69
€ 1,169 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 11,69
€ 1,169 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HiroseSeries
DF50
Pitch
1.0mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
50
Current Rating
1.0A
Voltage Rating
100.0 V
Страна на произход
Malaysia
Детайли за продукта
Hirose 1.0mm DF50 Series PCB Header Connectors
DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically