Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose DF50 Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 873-5243Марка: Hirose№ по каталога на производителя: DF50-40DP-1H(51)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Hirose

Series

DF50

Pitch

1mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1A

Voltage Rating

100 V ac/dc

Страна на произход

Malaysia

Детайли за продукта

Hirose 1.0mm DF50 Series PCB Header Connectors

DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Hirose DF50 Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Hirose DF50 Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Series

DF50

Pitch

1mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1A

Voltage Rating

100 V ac/dc

Страна на произход

Malaysia

Детайли за продукта

Hirose 1.0mm DF50 Series PCB Header Connectors

DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more