Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose, DF40GL, 40 0.4mm Pitch 44 Way Straight Male FPC Connector, Vertical Contact

Номер на артикул на RS: 162-0879Марка: Hirose№ по каталога на производителя: DF40GL-44DP-0.4V(58)
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

44

Contact Material

Phosphor Bronze

Pitch

0.4mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

350mA

Voltage Rating

30 V ac/dc

Series

DF40GL

Series Number

40

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 878,80

€ 0,879 Each (On a Reel of 1000) (ex VAT)

Hirose, DF40GL, 40 0.4mm Pitch 44 Way Straight Male FPC Connector, Vertical Contact

€ 878,80

€ 0,879 Each (On a Reel of 1000) (ex VAT)

Hirose, DF40GL, 40 0.4mm Pitch 44 Way Straight Male FPC Connector, Vertical Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

44

Contact Material

Phosphor Bronze

Pitch

0.4mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

350mA

Voltage Rating

30 V ac/dc

Series

DF40GL

Series Number

40

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more