Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose DF3 Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 700-8395Марка: Hirose№ по каталога на производителя: DF3A-3P-2DSA
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Страна на произход

Japan

Детайли за продукта

Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors

DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.

Board Through-hole diameter 0.8 mm

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,71

€ 0,171 Each (In a Pack of 10) (ex VAT)

Hirose DF3 Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 1,71

€ 0,171 Each (In a Pack of 10) (ex VAT)

Hirose DF3 Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,171€ 1,71
100 - 490€ 0,114€ 1,14
500 - 990€ 0,086€ 0,86
1000 - 4990€ 0,071€ 0,71
5000+€ 0,069€ 0,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Страна на произход

Japan

Детайли за продукта

Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors

DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.

Board Through-hole diameter 0.8 mm

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от