Hirose, DF3 Female Connector Housing, 1mm Pitch, 3 Way, 1 Row

Номер на артикул на RS: 700-9818PМарка: Hirose№ по каталога на производителя: DF3-3S-2C
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

3

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

8mm

Width

4.6mm

Housing Material

PA

Страна на произход

Japan

Детайли за продукта

Crimping Socket

Low profile design with mounting height 7.5 mm
2 mm Pitch Connector for Discrete Wire Connection

Approvals

UL CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,51

€ 0,051 Each (Supplied in a Bag) (ex VAT)

Hirose, DF3 Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
Изберете тип опаковка

€ 0,51

€ 0,051 Each (Supplied in a Bag) (ex VAT)

Hirose, DF3 Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

3

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

8mm

Width

4.6mm

Housing Material

PA

Страна на произход

Japan

Детайли за продукта

Crimping Socket

Low profile design with mounting height 7.5 mm
2 mm Pitch Connector for Discrete Wire Connection

Approvals

UL CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more