Hirose DF23 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Номер на артикул на RS: 724-1019Марка: Hirose№ по каталога на производителя: DF23C-30DS-0.5V(51)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

30

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF23

Contact Material

Copper

Страна на произход

Japan

Детайли за продукта

Hirose DF23 series

Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits

• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,94

€ 0,794 Each (In a Pack of 10) (ex VAT)

Hirose DF23 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Изберете тип опаковка

€ 7,94

€ 0,794 Each (In a Pack of 10) (ex VAT)

Hirose DF23 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,794€ 7,94
200 - 740€ 0,727€ 7,27
750 - 2990€ 0,608€ 6,08
3000+€ 0,477€ 4,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

30

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF23

Contact Material

Copper

Страна на произход

Japan

Детайли за продукта

Hirose DF23 series

Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits

• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от