Технически документи
Спецификации
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Страна на произход
Japan
Детайли за продукта
Double Row Right angle Pin header
Beige pin headers, Polyamide UL94V-0
Metal fitting
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
€ 8,81
€ 1,762 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,81
€ 1,762 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,762 | € 8,81 |
125 - 495 | € 1,377 | € 6,89 |
500 - 2495 | € 1,145 | € 5,73 |
2500 - 4995 | € 0,918 | € 4,59 |
5000+ | € 0,859 | € 4,29 |
Технически документи
Спецификации
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Страна на произход
Japan
Детайли за продукта
Double Row Right angle Pin header
Beige pin headers, Polyamide UL94V-0
Metal fitting
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion