Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
30
Number Of Rows
1
Pitch
1mm
Type
Shrouded Header
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Series
DF19
Contact Material
Bronze
Страна на произход
Japan
Детайли за продукта
Right angle receptacle, top-board
1 mm Contact Pitch Cable Connectors
Top-board mounting
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
€ 9,58
€ 1,917 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,58
€ 1,917 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 1,917 | € 9,58 |
100 - 370 | € 1,592 | € 7,96 |
375 - 1495 | € 1,344 | € 6,72 |
1500 - 2995 | € 1,248 | € 6,24 |
3000+ | € 1,155 | € 5,77 |
Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
30
Number Of Rows
1
Pitch
1mm
Type
Shrouded Header
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Series
DF19
Contact Material
Bronze
Страна на произход
Japan
Детайли за продукта
Right angle receptacle, top-board
1 mm Contact Pitch Cable Connectors
Top-board mounting
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)