Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
9
Number Of Rows
1
Pitch
1.25mm
Gender
Male
Mounting Type
Cable Mount
Series
DF13
For Use With
Miniature Crimping Connector
Body Orientation
Straight
Length
12.9mm
Width
3.2mm
Housing Material
Polyamide
Детайли за продукта
Hirose DF13 Series, 1.25 mm Miniature Connector Housings
The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.
Features and Benefits
Miniature in size
Available in single and double row configurations
Double row achieves 30% higher density than the single row
1.25 mm pitch
Polarisation slots to prevent incorrect insertion
Friction locking mechanism for securing mating connection
1.25mm Wire to Board - Hirose DF13
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
9
Number Of Rows
1
Pitch
1.25mm
Gender
Male
Mounting Type
Cable Mount
Series
DF13
For Use With
Miniature Crimping Connector
Body Orientation
Straight
Length
12.9mm
Width
3.2mm
Housing Material
Polyamide
Детайли за продукта
Hirose DF13 Series, 1.25 mm Miniature Connector Housings
The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.
Features and Benefits
Miniature in size
Available in single and double row configurations
Double row achieves 30% higher density than the single row
1.25 mm pitch
Polarisation slots to prevent incorrect insertion
Friction locking mechanism for securing mating connection
1.25mm Wire to Board - Hirose DF13