Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose DF12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 166-5155Марка: Hirose№ по каталога на производителя: DF12B(3.0)-40DP-0.5V(86)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Hirose

Series

DF12

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

50.0 V

Страна на произход

China

Детайли за продукта

0.5mm Hirose SMT Board to Board Header with Fitting - DF12B Series

DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row Header connectors with a 0.5mm contact pitch available with 3.0, 3.5, 4.0 or 5.0 mm stacking heights. These 0.5mm PCB mount double row Board to Board Header connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board Header connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.

Applications:

• Mobile phone
• LCD
• Note PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 972,37

€ 0,972 Each (On a Reel of 1000) (ex VAT)

Hirose DF12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

€ 972,37

€ 0,972 Each (On a Reel of 1000) (ex VAT)

Hirose DF12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Series

DF12

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

50.0 V

Страна на произход

China

Детайли за продукта

0.5mm Hirose SMT Board to Board Header with Fitting - DF12B Series

DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row Header connectors with a 0.5mm contact pitch available with 3.0, 3.5, 4.0 or 5.0 mm stacking heights. These 0.5mm PCB mount double row Board to Board Header connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board Header connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.

Applications:

• Mobile phone
• LCD
• Note PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more