Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose DF11 Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination

Номер на артикул на RS: 685-4724Марка: Hirose№ по каталога на производителя: DF11CZ-8DS-2V(22)
brand-logo

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

DF11

Contact Material

Tin

Детайли за продукта

Hirose DF11 Series 2.00 mm PCB Socket Connectors

DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications

Applications

• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 0,793 Each (In a Pack of 10) (ex VAT)

Hirose DF11 Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination
Изберете тип опаковка

€ 7,93

€ 0,793 Each (In a Pack of 10) (ex VAT)

Hirose DF11 Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

DF11

Contact Material

Tin

Детайли за продукта

Hirose DF11 Series 2.00 mm PCB Socket Connectors

DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications

Applications

• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more