Технически документи
Спецификации
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V
Страна на произход
Malaysia
Детайли за продукта
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
Compact, space saving design
5 mm depth allows double row contact configuration in same space as single row connector
Guide ribs to prevent mismating
Locking mechanism for secure mating connection
Metal fittings for secure PCB retention
Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
2.0mm Hirose DF11 Series Double Row Connectors
€ 81,09
€ 0,405 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
200
€ 81,09
€ 0,405 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
200
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
200 - 740 | € 0,405 | € 4,06 |
750 - 2990 | € 0,357 | € 3,57 |
3000 - 5990 | € 0,284 | € 2,84 |
6000+ | € 0,276 | € 2,76 |
Технически документи
Спецификации
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V
Страна на произход
Malaysia
Детайли за продукта
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
Compact, space saving design
5 mm depth allows double row contact configuration in same space as single row connector
Guide ribs to prevent mismating
Locking mechanism for secure mating connection
Metal fittings for secure PCB retention
Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.