Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Female FPC Connector, Vertical Contact

Номер на артикул на RS: 162-0931Марка: Hirose№ по каталога на производителя: BM23PF0.8-30DS-0.35V(895)
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

0.3 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM23PF

Series Number

23

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,63

€ 1,63 Всеки (ex VAT)

Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Female FPC Connector, Vertical Contact

€ 1,63

€ 1,63 Всеки (ex VAT)

Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Female FPC Connector, Vertical Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,63
10 - 24€ 1,26
25 - 49€ 1,14
50 - 99€ 1,01
100+€ 0,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

0.3 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM23PF

Series Number

23

Number Of Rows

2

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more