Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
44
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
A3B
Body Orientation
Straight
Length
44mm
Width
4mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
Miniature Straight Crimp Socket Connectors
These Hirose miniature straight receptacle crimp connectors are light weight, high density connectors in PBT material, accepting socket contacts only.
For suitable contacts see stock numbers 779-2908, 779-2901 and 779-2936
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
VTR
Vehicle telephones
Carious electronic equipment
Approvals
UL94V-0
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
€ 4,43
€ 0,886 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,43
€ 0,886 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 0,886 | € 4,43 |
100 - 370 | € 0,671 | € 3,35 |
375 - 1495 | € 0,617 | € 3,09 |
1500 - 2995 | € 0,496 | € 2,48 |
3000+ | € 0,451 | € 2,26 |
Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
44
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
A3B
Body Orientation
Straight
Length
44mm
Width
4mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
Miniature Straight Crimp Socket Connectors
These Hirose miniature straight receptacle crimp connectors are light weight, high density connectors in PBT material, accepting socket contacts only.
For suitable contacts see stock numbers 779-2908, 779-2901 and 779-2936
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
VTR
Vehicle telephones
Carious electronic equipment
Approvals
UL94V-0
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.