Hirose A3B Series Straight Through Hole Pin Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Номер на артикул на RS: 172-1002Марка: Hirose№ по каталога на производителя: A3B-16PA-2DSA(51)
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,83

€ 0,618 Each (In a Pack of 100) (ex VAT)

Hirose A3B Series Straight Through Hole Pin Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

€ 61,83

€ 0,618 Each (In a Pack of 100) (ex VAT)

Hirose A3B Series Straight Through Hole Pin Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,618€ 61,83
500 - 900€ 0,515€ 51,54
1000+€ 0,451€ 45,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more