Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
16
Gender
Male
Pitch
1.6mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Gold
Series
3500
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
125.0 V ac
Housing Material
Polymer
Contact Material
Copper
Страна на произход
Japan
Детайли за продукта
3500 Series Plug Connectors
Hirose 3500 Series Long-Life I/O Connectors
These Hirose 3500 Series miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).
€ 14,19
€ 14,19 Всеки (ex VAT)
Стандарт
1
€ 14,19
€ 14,19 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 14,19 |
25 - 74 | € 12,58 |
75 - 199 | € 10,00 |
200 - 399 | € 9,49 |
400+ | € 9,00 |
Технически документи
Спецификации
Brand
HiroseNumber Of Contacts
16
Gender
Male
Pitch
1.6mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Gold
Series
3500
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
125.0 V ac
Housing Material
Polymer
Contact Material
Copper
Страна на произход
Japan
Детайли за продукта
3500 Series Plug Connectors
Hirose 3500 Series Long-Life I/O Connectors
These Hirose 3500 Series miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).