Hios 280-CL-4000 240V Electric Torque Screwdriver, UK Plug, With RS Calibration
Технически документи
Спецификации
Brand
HiosTorque Range
0.1 → 0.55Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
1000rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Plug Type
Type G - British 3-pin
Compatible Power Supplies
RS 196-6367
Power Supply Included
No
Weight
380g
Model Number
280-CL-4000
Calibrated
RSCAL
Chuck Type
1/4" Hex
Страна на произход
Japan
€ 457,36
€ 457,36 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 457,36
€ 457,36 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HiosTorque Range
0.1 → 0.55Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
1000rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Plug Type
Type G - British 3-pin
Compatible Power Supplies
RS 196-6367
Power Supply Included
No
Weight
380g
Model Number
280-CL-4000
Calibrated
RSCAL
Chuck Type
1/4" Hex
Страна на произход
Japan