Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hioki DT4282 Handheld LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 783-9603Марка: Hioki№ по каталога на производителя: DT4282
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Hioki

Multimeter Type

Handheld

Model Number p

DT4282

Display Type

LED

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

600MΩ

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+800°C

Maximum Frequency

500kHz

Safety Category Level

CAT III, CAT IV

Dimensions

53 x 93 x 197mm

Best DC Voltage Accuracy

±0.2 %

Best Temperature Measurement Accuracy

±0.005 %

Best AC Voltage Accuracy

±20 %

Best Capacitance Measurement Accuracy

±2 %

Minimum Operating Temperature

-15°C

Height

197mm

Weight

650g

Length

53mm

Best DC Current Accuracy

±0.2 %

Best AC Current Accuracy

±4 %

Width

93mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA x 4

Best Resistance Measurement Accuracy

±8 %

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Hioki Digital Multimeter DT4282

The HIOKI Digital Multimeters DT4282 was developed to help professionals do their jobs quickly by enabling efficient, high-precision measurement.

60,000 count, 5-digit display, high-resolution measurements
+/-0.025% DC V basic accuracy, wide 20Hz to 100kHz AC V frequency characteristics
Low-pass filter cuts high harmonics (when measuring inverter fundamental waveforms)
Includes multiple measurement functions such as DC+ACV, temperature, capacitance, and frequency
Includes terminal shutter mechanism for accident prevention (prevents erroneous test lead insertion)
USB communications function supports PC measurements (optional)
Broad -15 (5゚F) to 55゚C (131゚F) operating temperature range
Red backlit display to enable use in dark locations
Shock-resistant, drop-proof design
Power supply: LR6 (AA) alkaline batteries x4, Continuous use: 100 hours
Dimensions: (W)93x(H)197x(D)53mm

Информацията за складовите наличности временно не е налична.

P.O.A.

Hioki DT4282 Handheld LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Hioki DT4282 Handheld LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hioki

Multimeter Type

Handheld

Model Number p

DT4282

Display Type

LED

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

600MΩ

Absolute Maximum Capacitance Measurement

100mF

Absolute Maximum Temperature Measurement

+800°C

Maximum Frequency

500kHz

Safety Category Level

CAT III, CAT IV

Dimensions

53 x 93 x 197mm

Best DC Voltage Accuracy

±0.2 %

Best Temperature Measurement Accuracy

±0.005 %

Best AC Voltage Accuracy

±20 %

Best Capacitance Measurement Accuracy

±2 %

Minimum Operating Temperature

-15°C

Height

197mm

Weight

650g

Length

53mm

Best DC Current Accuracy

±0.2 %

Best AC Current Accuracy

±4 %

Width

93mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA x 4

Best Resistance Measurement Accuracy

±8 %

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Hioki Digital Multimeter DT4282

The HIOKI Digital Multimeters DT4282 was developed to help professionals do their jobs quickly by enabling efficient, high-precision measurement.

60,000 count, 5-digit display, high-resolution measurements
+/-0.025% DC V basic accuracy, wide 20Hz to 100kHz AC V frequency characteristics
Low-pass filter cuts high harmonics (when measuring inverter fundamental waveforms)
Includes multiple measurement functions such as DC+ACV, temperature, capacitance, and frequency
Includes terminal shutter mechanism for accident prevention (prevents erroneous test lead insertion)
USB communications function supports PC measurements (optional)
Broad -15 (5゚F) to 55゚C (131゚F) operating temperature range
Red backlit display to enable use in dark locations
Shock-resistant, drop-proof design
Power supply: LR6 (AA) alkaline batteries x4, Continuous use: 100 hours
Dimensions: (W)93x(H)197x(D)53mm