Himalayan 4413 Black Non Metallic Toe Capped Unisex Safety Boots, UK 3, EU 36
Технически документи
Спецификации
Brand
HimalayanSeries
4413
Gender
Unisex
Shoe Size EU
36
Shoe Size UK
3
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Страна на произход
India
€ 96,92
€ 96,92 1 Pair (ex VAT)
1
€ 96,92
€ 96,92 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HimalayanSeries
4413
Gender
Unisex
Shoe Size EU
36
Shoe Size UK
3
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Страна на произход
India