Hilmor Pipe Bender For Use With Steel 20 → 25

Номер на артикул на RS: 493-4418Марка: Hilmor№ по каталога на производителя: 090700B
brand-logo
Преглед на всички в Огъвачи на тръби

Технически документи

Спецификации

Brand

Hilmor

Pipe Material

Steel

Suitable Pipe Diameters

20 → 25

Страна на произход

United Kingdom

Детайли за продукта

Hilmor conduit bending tool Vice & Formers, 20 mm to 25 mm Conduit

Compact and light in weight, fits into most car boots, Built-in carrying handle, Supplied with formers for 20 mm and 25 mm diameter conduit.

• Traditional 'shortie' conduit bending tool with diecast 20/25 aluminium formers, designed for bending conduit to BS4568 from 20 mm - 25 mm
• Designed to bend conduit to BS 4568
• Designed to fit in the boot of a car
• Removable parts not in use are secured to the machine
• Suitable for 20 mm and 25 mm galvanised or Black Enamel Conduit
• Conduit installation times are reduced
• Waste is reduced

Supplied with

formers for 20 and 25mm diameter conduit.

Информацията за складовите наличности временно не е налична.

P.O.A.

Hilmor Pipe Bender For Use With Steel 20 → 25

P.O.A.

Hilmor Pipe Bender For Use With Steel 20 → 25
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hilmor

Pipe Material

Steel

Suitable Pipe Diameters

20 → 25

Страна на произход

United Kingdom

Детайли за продукта

Hilmor conduit bending tool Vice & Formers, 20 mm to 25 mm Conduit

Compact and light in weight, fits into most car boots, Built-in carrying handle, Supplied with formers for 20 mm and 25 mm diameter conduit.

• Traditional 'shortie' conduit bending tool with diecast 20/25 aluminium formers, designed for bending conduit to BS4568 from 20 mm - 25 mm
• Designed to bend conduit to BS 4568
• Designed to fit in the boot of a car
• Removable parts not in use are secured to the machine
• Suitable for 20 mm and 25 mm galvanised or Black Enamel Conduit
• Conduit installation times are reduced
• Waste is reduced

Supplied with

formers for 20 and 25mm diameter conduit.