HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID

Номер на артикул на RS: 277-878Марка: HI-GRIP№ по каталога на производителя: HGZ100BP
brand-logo

Технически документи

Спецификации

Brand

HI-GRIP

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Страна на произход

United Kingdom

Детайли за продукта

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Може да се интересувате от

€ 12,63

€ 2,527 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID

€ 12,63

€ 2,527 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,527€ 12,63
25 - 45€ 2,401€ 12,00
50 - 145€ 2,277€ 11,38
150+€ 2,124€ 10,62
Може да се интересувате от

Технически документи

Спецификации

Brand

HI-GRIP

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Страна на произход

United Kingdom

Детайли за продукта

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Може да се интересувате от