HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID

Номер на артикул на RS: 277-907Марка: HI-GRIP№ по каталога на производителя: HGS70BP
brand-logo

Технически документи

Спецификации

Brand

HI-GRIP

Inside Diameter

55 → 70mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

55mm

Inside Diameter Maximum

70mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Страна на произход

United Kingdom

Детайли за продукта

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Може да се интересувате от

€ 25,53

€ 5,106 Each (In a Pack of 5) (ex VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID

€ 25,53

€ 5,106 Each (In a Pack of 5) (ex VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 55 → 70mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,106€ 25,53
25 - 45€ 4,847€ 24,24
50 - 145€ 4,593€ 22,96
150+€ 4,291€ 21,45
Може да се интересувате от

Технически документи

Спецификации

Brand

HI-GRIP

Inside Diameter

55 → 70mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

55mm

Inside Diameter Maximum

70mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Страна на произход

United Kingdom

Детайли за продукта

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Може да се интересувате от