Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 35mm Lift Height

Номер на артикул на RS: 365-9201Марка: Hi-Force№ по каталога на производителя: JAL10IMPA: 615136
brand-logo

Технически документи

Спецификации

Capacity

10t

Lift Height

35mm

Страна на произход

United Kingdom

Детайли за продукта

Low Height Jacks

The Hi-Force compact hydraulic jack is ideal for lifting or positioning. The jack is lightweight and compact enough to use within small spaces. The hydraulic jack also has a handle which can be removed. Hi-Force have also designed these jacks with a safety overload protection valve and they also have a fully sealed hydraulic system.

High quality
Sealed hydraulic system
Pumping mechanism which can rotate through 360°, making this jack ideal for lifting or positioning in confined spaces
Spring assisted return
Safety overload protection valve fitted to all models
Removable 200mm long operation lever supplied
Service kit available for 10 ton version

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.

Може да се интересувате от

€ 1 329,01

€ 1 329,01 Всеки (ex VAT)

Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 35mm Lift Height

€ 1 329,01

€ 1 329,01 Всеки (ex VAT)

Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 35mm Lift Height

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Capacity

10t

Lift Height

35mm

Страна на произход

United Kingdom

Детайли за продукта

Low Height Jacks

The Hi-Force compact hydraulic jack is ideal for lifting or positioning. The jack is lightweight and compact enough to use within small spaces. The hydraulic jack also has a handle which can be removed. Hi-Force have also designed these jacks with a safety overload protection valve and they also have a fully sealed hydraulic system.

High quality
Sealed hydraulic system
Pumping mechanism which can rotate through 360°, making this jack ideal for lifting or positioning in confined spaces
Spring assisted return
Safety overload protection valve fitted to all models
Removable 200mm long operation lever supplied
Service kit available for 10 ton version

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.

Може да се интересувате от