Hi-Force Single, Portable Low Height Hydraulic Cylinder, HVL30, 32t, 6mm stroke

Номер на артикул на RS: 200-8804Марка: Hi-Force№ по каталога на производителя: HVL30
brand-logo

Технически документи

Спецификации

Stroke

6mm

Capacity

32t

Closed Height

34mm

Single/Double Acting

Single

Manufacturer Series

HVL

Extended Height

40mm

Cylinder Effective Area

45.6cm²

Oil Capacity

27cm³

Outside Diameter

120mm

Maximum Operating Pressure

700bar

Weight

3kg

Страна на произход

United Kingdom

Детайли за продукта

Very Low Height Cylinders

Very low height cylinders combine minimum closed height with maximum stroke to provide a short adjusting and lifting force in very confined work areas
All cylinders have a 6mm stroke and are manufactured to the same high standards as our existing range of cylinders

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от

€ 579,14

€ 579,14 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HVL30, 32t, 6mm stroke

€ 579,14

€ 579,14 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HVL30, 32t, 6mm stroke

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Stroke

6mm

Capacity

32t

Closed Height

34mm

Single/Double Acting

Single

Manufacturer Series

HVL

Extended Height

40mm

Cylinder Effective Area

45.6cm²

Oil Capacity

27cm³

Outside Diameter

120mm

Maximum Operating Pressure

700bar

Weight

3kg

Страна на произход

United Kingdom

Детайли за продукта

Very Low Height Cylinders

Very low height cylinders combine minimum closed height with maximum stroke to provide a short adjusting and lifting force in very confined work areas
All cylinders have a 6mm stroke and are manufactured to the same high standards as our existing range of cylinders

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от