Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS55, 4.5t, 125mm stroke

Номер на артикул на RS: 807-946Марка: Hi-Force№ по каталога на производителя: HSS55
brand-logo

Технически документи

Спецификации

Stroke

125mm

Capacity

4.5t

Closed Height

207mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

332mm

Cylinder Effective Area

14.4cm²

Oil Capacity

80cm³

Outside Diameter

38mm

Maximum Operating Pressure

700bar

Weight

1.8kg

Страна на произход

United Kingdom

Детайли за продукта

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 478,02

€ 478,02 Всеки (ex VAT)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS55, 4.5t, 125mm stroke

€ 478,02

€ 478,02 Всеки (ex VAT)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS55, 4.5t, 125mm stroke
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Stroke

125mm

Capacity

4.5t

Closed Height

207mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

332mm

Cylinder Effective Area

14.4cm²

Oil Capacity

80cm³

Outside Diameter

38mm

Maximum Operating Pressure

700bar

Weight

1.8kg

Страна на произход

United Kingdom

Детайли за продукта

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders

Може да се интересувате от