Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HPS51, 4.5t, 16mm stroke

Номер на артикул на RS: 808-062Марка: Hi-Force№ по каталога на производителя: HPS51
brand-logo

Технически документи

Спецификации

Stroke

16mm

Capacity

4.5t

Closed Height

42mm

Single/Double Acting

Single

Manufacturer Series

HPS

Extended Height

58mm

Cylinder Effective Area

6.4cm²

Oil Capacity

10cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

900g

Страна на произход

United Kingdom

Детайли за продукта

Low Height Pad Cylinders-High Pressure

Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 357,86

€ 357,86 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HPS51, 4.5t, 16mm stroke

€ 357,86

€ 357,86 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HPS51, 4.5t, 16mm stroke
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Stroke

16mm

Capacity

4.5t

Closed Height

42mm

Single/Double Acting

Single

Manufacturer Series

HPS

Extended Height

58mm

Cylinder Effective Area

6.4cm²

Oil Capacity

10cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

900g

Страна на произход

United Kingdom

Детайли за продукта

Low Height Pad Cylinders-High Pressure

Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от