Технически документи
Спецификации
Brand
Hi-ForceStroke
11mm
Capacity
20t
Closed Height
52mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
63mm
Cylinder Effective Area
28.6cm²
Oil Capacity
31cm³
Outside Diameter
100mm
Maximum Operating Pressure
700bar
Weight
2.6kg
Страна на произход
United Kingdom
Детайли за продукта
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Low Height Cylinders
€ 453,15
€ 453,15 Всеки (ex VAT)
1
€ 453,15
€ 453,15 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Hi-ForceStroke
11mm
Capacity
20t
Closed Height
52mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
63mm
Cylinder Effective Area
28.6cm²
Oil Capacity
31cm³
Outside Diameter
100mm
Maximum Operating Pressure
700bar
Weight
2.6kg
Страна на произход
United Kingdom
Детайли за продукта
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
