Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar

Номер на артикул на RS: 807-895Марка: Hi-Force№ по каталога на производителя: HP227
brand-logo

Технически документи

Спецификации

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

2.3L

Displacement per Stroke 1st Stage

11.7cm³

Displacement per Stroke, 1st Stage

11.7cm³

Displacement per Stroke 2nd Stage

2.1cm³

Displacement per Stroke, 2nd Stage

2.1cm³

Maximum Handle Effort

38kg

Dimensions

560 x 145 x 135mm

Weight

10.5kg

Height

135mm

Width

145mm

Length

560mm

Страна на произход

United Kingdom

Детайли за продукта

Hydraulic Hand Pump

Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.

Warning

Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.

Информацията за складовите наличности временно не е налична.

€ 736,33

€ 736,33 Всеки (ex VAT)

Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar

€ 736,33

€ 736,33 Всеки (ex VAT)

Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

2.3L

Displacement per Stroke 1st Stage

11.7cm³

Displacement per Stroke, 1st Stage

11.7cm³

Displacement per Stroke 2nd Stage

2.1cm³

Displacement per Stroke, 2nd Stage

2.1cm³

Maximum Handle Effort

38kg

Dimensions

560 x 145 x 135mm

Weight

10.5kg

Height

135mm

Width

145mm

Length

560mm

Страна на произход

United Kingdom

Детайли за продукта

Hydraulic Hand Pump

Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.

Warning

Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.