Технически документи
Спецификации
Brand
Hi-ForceStroke
60mm
Capacity
50t
Closed Height
126mm
Single/Double Acting
Single
Manufacturer Series
HLS
Extended Height
186mm
Cylinder Effective Area
71.3cm²
Oil Capacity
428cm³
Outside Diameter
127mm
Maximum Operating Pressure
10000 psi
Weight
10.4kg
Страна на произход
United Kingdom
Детайли за продукта
Low Height Cylinders
Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Low Height Cylinders
€ 640,92
€ 640,92 Всеки (ex VAT)
1
€ 640,92
€ 640,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Hi-ForceStroke
60mm
Capacity
50t
Closed Height
126mm
Single/Double Acting
Single
Manufacturer Series
HLS
Extended Height
186mm
Cylinder Effective Area
71.3cm²
Oil Capacity
428cm³
Outside Diameter
127mm
Maximum Operating Pressure
10000 psi
Weight
10.4kg
Страна на произход
United Kingdom
Детайли за продукта
Low Height Cylinders
Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.