Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS201, 20t, 44mm stroke

Номер на артикул на RS: 808-028Марка: Hi-Force№ по каталога на производителя: HLS201
brand-logo

Технически документи

Спецификации

Stroke

44mm

Capacity

20t

Closed Height

102mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

146mm

Cylinder Effective Area

28.6cm²

Oil Capacity

126cm³

Outside Diameter

90mm

Maximum Operating Pressure

10000 psi

Weight

4.8kg

Страна на произход

United Kingdom

Детайли за продукта

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от

€ 466,92

€ 466,92 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS201, 20t, 44mm stroke

€ 466,92

€ 466,92 Всеки (ex VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS201, 20t, 44mm stroke

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Stroke

44mm

Capacity

20t

Closed Height

102mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

146mm

Cylinder Effective Area

28.6cm²

Oil Capacity

126cm³

Outside Diameter

90mm

Maximum Operating Pressure

10000 psi

Weight

4.8kg

Страна на произход

United Kingdom

Детайли за продукта

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Може да се интересувате от