Hi-Force 2000mm Hydraulic Hose Assembly, 700bar Max Pressure

Номер на артикул на RS: 807-845Марка: Hi-Force№ по каталога на производителя: HH2
brand-logo

Технически документи

Спецификации

Connector A

NPT 3/8-18 Male

Connector B

NPT 3/8-18 Male

Overall Length

2000mm

Inside Diameter

6mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Connector B - Thread Standard

NPT

Connector A - Angle

Straight

Connector B - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Connector A - Thread Size

3/8-18

Страна на произход

United Kingdom

Детайли за продукта

High Pressure Hydraulic Hose

High quality thermoplastic hydraulic hoses, that are suitable for use with our range of hydraulic hand pumps, and high pressure cylinders, when assembling a system for various pushing, pulling, positioning and lifting applications.
All hoses come supplied with 3/8" - 18NPT male hose end and ergonomically designed protective strain reliever at each end.

Hose, Fittings & Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 101,37

€ 101,37 Всеки (ex VAT)

Hi-Force 2000mm Hydraulic Hose Assembly, 700bar Max Pressure

€ 101,37

€ 101,37 Всеки (ex VAT)

Hi-Force 2000mm Hydraulic Hose Assembly, 700bar Max Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connector A

NPT 3/8-18 Male

Connector B

NPT 3/8-18 Male

Overall Length

2000mm

Inside Diameter

6mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Connector B - Thread Standard

NPT

Connector A - Angle

Straight

Connector B - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Connector A - Thread Size

3/8-18

Страна на произход

United Kingdom

Детайли за продукта

High Pressure Hydraulic Hose

High quality thermoplastic hydraulic hoses, that are suitable for use with our range of hydraulic hand pumps, and high pressure cylinders, when assembling a system for various pushing, pulling, positioning and lifting applications.
All hoses come supplied with 3/8" - 18NPT male hose end and ergonomically designed protective strain reliever at each end.

Hose, Fittings & Accessories

Може да се интересувате от